Euchner Plunger Limit Switch, NO/NC, IP67, Die Cast Aluminium Housing, 230V ac Max, 2A Max

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
463-1771
Mfr. Part No.:
084904
Brand:
Euchner
Find similar products by selecting one or more attributes.
Select all

Brand

Euchner

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+80°C

Depth

40mm

Width

20mm

Mechanical Life

10000000Cycles

RoHS Status: Not Applicable