Honeywell SZL-VL Series Limit Switch, NO/NC, IP64, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
- RS Stock No.:
- 436-0407
- Mfr. Part No.:
- SZL-VL-C
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£49.52
(exc. VAT)
£59.42
(inc. VAT)
- RS Stock No.:
- 436-0407
- Mfr. Part No.:
- SZL-VL-C
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP64 | |
| Maximum Current | 5A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 125V | |
| Series | SZL-VL | |
| Length | 96.5mm | |
| Maximum Operating Temperature | +60°C | |
| Width | 28mm | |
| Minimum Operating Temperature | -20°C | |
| Depth | 44.9mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP64 | ||
Maximum Current 5A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 125V | ||
Series SZL-VL | ||
Length 96.5mm | ||
Maximum Operating Temperature +60°C | ||
Width 28mm | ||
Minimum Operating Temperature -20°C | ||
Depth 44.9mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- KR
Approvals
C-UL (UL 508)

