Eaton Series Limit Switch, NO/NC, IP65, 500V ac Max, 10A Max
- RS Stock No.:
- 382-1119
- Mfr. Part No.:
- 071687 ATB11-2
- Brand:
- Eaton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 382-1119
- Mfr. Part No.:
- 071687 ATB11-2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP65 | |
| Maximum Current | 10A | |
| Maximum AC Voltage | 500V | |
| Maximum DC Voltage | 220V | |
| Series | Eaton Moeller | |
| Action Type | Snap Action | |
| Length | 59.2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Width | 30mm | |
| Depth | 26mm | |
| Mechanical Life | 20 x 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Normal State Configuration NO/NC | ||
IP Rating IP65 | ||
Maximum Current 10A | ||
Maximum AC Voltage 500V | ||
Maximum DC Voltage 220V | ||
Series Eaton Moeller | ||
Action Type Snap Action | ||
Length 59.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Width 30mm | ||
Depth 26mm | ||
Mechanical Life 20 x 1000000Cycles | ||
Note
Eaton formerly known as Moeller
