Telemecanique Sensors 9007 Series Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 10A Max
- RS Stock No.:
- 360-8944
- Mfr. Part No.:
- 9007MS04S0106
- Brand:
- Telemecanique Sensors
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 360-8944
- Mfr. Part No.:
- 9007MS04S0106
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Lever | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 28V | |
| Connection Type | Cable | |
| Series | 9007 | |
| Action Type | Snap Action | |
| Length | 44.45mm | |
| Depth | 15.87mm | |
| Width | 39.6mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Lever | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 28V | ||
Connection Type Cable | ||
Series 9007 | ||
Action Type Snap Action | ||
Length 44.45mm | ||
Depth 15.87mm | ||
Width 39.6mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Non Compliant
