GSS Safety Switch With Roller, Rotary Actuator, Metal, 4NC
- RS Stock No.:
- 311-0245
- Mfr. Part No.:
- GSAC40A1B
- Brand:
- Honeywell
Image representative of range
- RS Stock No.:
- 311-0245
- Mfr. Part No.:
- GSAC40A1B
- Brand:
- Honeywell
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pole and Throw Configuration | 4P | |
| Normal State Configuration | 4NC | |
| Housing Material | Metal | |
| Connection Type | Screw | |
| Series | GSS | |
| Length | 145.8mm | |
| Width | 42mm | |
| Depth | 55.9mm | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pole and Throw Configuration 4P | ||
Normal State Configuration 4NC | ||
Housing Material Metal | ||
Connection Type Screw | ||
Series GSS | ||
Length 145.8mm | ||
Width 42mm | ||
Depth 55.9mm | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- GB







