Pilz 570 Series Fully Flexible Safety Switch, IP67, Aluminium Housing, 100mA
- RS Stock No.:
- 287-6655
- Distrelec Article No.:
- 300-77-869
- Mfr. Part No.:
- 570400
- Brand:
- Pilz
Subtotal (1 unit)*
£561.60
(exc. VAT)
£673.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £561.60 |
*price indicative
- RS Stock No.:
- 287-6655
- Distrelec Article No.:
- 300-77-869
- Mfr. Part No.:
- 570400
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Switch | |
| Actuator Type | Fully Flexible | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Switching Current | 100mA | |
| Series | 570 | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Depth | 40mm | |
| Hazardous Area Certification | NO | |
| Operating Force | 7500N | |
| Mounting Orientation | Flexible | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Switch | ||
Actuator Type Fully Flexible | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Switching Current 100mA | ||
Series 570 | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 2mm | ||
Standards/Approvals No | ||
Depth 40mm | ||
Hazardous Area Certification NO | ||
Operating Force 7500N | ||
Mounting Orientation Flexible | ||
- COO (Country of Origin):
- CH
The Safety Switch Set ensures secure interlocking and guard locking for person and process protection up to the highest safety category PL e. It offers safe interlocking with a high guard locking force of 7,500 N and easily visible diagnostics with LEDs on three sides of the housing.
Safe interlocking and guard locking in one product
Two-channel control for safe guard locking
LED diagnostics visible in all three installation positions
Flexibly mounted actuator for high tolerance compensation
Mechanical robustness and long service life for protection of investment
Compact design suitable for all 40 mm profile designs
Reduces power consumption in operation for energy efficiency
Related links
- Schmersal EX-Z Series Rod Safety Interlock Switch Aluminium Housing 4 A
- Pilz UKCA CE FCC 570 Safety Interlock Switch Aluminium Stainless Steel,
- RS PRO APL2 Series Roller Lever Limit Switch IP67, Aluminium Housing
- Schmersal EX-Z Series Roller Lever Safety Interlock Switch Aluminium Housing 4 A
- Schmersal EX-Z Series Roller Plunger Safety Interlock Switch Aluminium Housing 4 A
- Schmersal EX-Z Series Belt Alignment Lever Safety Interlock Switch Aluminium Housing 4 A
- Omron D4B Series Roller Lever Limit Switch IP67, Aluminium Housing
- Omron D4B Series Roller Plunger Safety Limit Switch IP67, Aluminium Housing
