Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max
- RS Stock No.:
- 221-2876
- Mfr. Part No.:
- XCKN2539P20
- Brand:
- Telemecanique Sensors
Stock information currently inaccessible
- RS Stock No.:
- 221-2876
- Mfr. Part No.:
- XCKN2539P20
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller | |
| Normal State Configuration | 1NC/1NO | |
| IP Rating | IP66, IP67 | |
| Maximum Current | 10A | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP66, IP67 | ||
Maximum Current 10A | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- ID
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.
high repeat accuracy
high resistance to the different ambient conditions encountered in industry
high rated operational voltage
product certifications= UL, CSA, CCC
high resistance to the different ambient conditions encountered in industry
high rated operational voltage
product certifications= UL, CSA, CCC
