Telemecanique Sensors Drive Shaft Limit Switch, 3CO, IP54, SP, Aluminium Alloy Housing, 600V ac Max, 10A Max
- RS Stock No.:
- 221-1930
- Mfr. Part No.:
- XR2AA03K20
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-1930
- Mfr. Part No.:
- XR2AA03K20
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Drive Shaft | |
| Pole and Throw Configuration | SP | |
| Normal State Configuration | 3CO | |
| IP Rating | IP54 | |
| Maximum Current | 10A | |
| Housing Material | Aluminium Alloy | |
| Maximum AC Voltage | 600V | |
| Action Type | Snap Action | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Drive Shaft | ||
Pole and Throw Configuration SP | ||
Normal State Configuration 3CO | ||
IP Rating IP54 | ||
Maximum Current 10A | ||
Housing Material Aluminium Alloy | ||
Maximum AC Voltage 600V | ||
Action Type Snap Action | ||
RoHS Status: Not Applicable
The Schneider XR2 single-stage heavy duty screw limit switch, with aluminium alloy housing, is used for position control of moving parts of hoisting or materials handling equipment and liquid level control in pumping systems.
IP54 conforming to EN/IEC 60529.
