Honeywell Roller Plunger Limit Switch, 2NO/2NC, IP67, DPDT, 10mA Max
- RS Stock No.:
- 217-7141
- Mfr. Part No.:
- NGCMB40RX24L
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 217-7141
- Mfr. Part No.:
- NGCMB40RX24L
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | DPDT | |
| Normal State Configuration | 2NO/2NC | |
| IP Rating | IP67 | |
| Maximum Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration DPDT | ||
Normal State Configuration 2NO/2NC | ||
IP Rating IP67 | ||
Maximum Current 10mA | ||
The Honeywells MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.
DPDT configurable circuitry
Snap-action, positive-break contacts
Silver alloy and gold-plated contact options
UL, CE, cUL, and CCC approvals
Conforms to IEC 60947-5-1, IEC 61373, EN45545-2 (metal variants with M12 connectors only)
NEMA 1, 4, 12, 13
Snap-action, positive-break contacts
Silver alloy and gold-plated contact options
UL, CE, cUL, and CCC approvals
Conforms to IEC 60947-5-1, IEC 61373, EN45545-2 (metal variants with M12 connectors only)
NEMA 1, 4, 12, 13
IP67 sealing
Metal and plastic housing options
Low and high temperature variants
Cable and connector terminations
Variety of heads and actuator levers
Metal and plastic housing options
Low and high temperature variants
Cable and connector terminations
Variety of heads and actuator levers


