Honeywell Roller Plunger Limit Switch, 1NC/1NO, IP65, SPDT, Zinc Housing, AC14 D300V ac Max, 5A Max
- RS Stock No.:
- 217-7097
- Mfr. Part No.:
- 14CE102-3
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 217-7097
- Mfr. Part No.:
- 14CE102-3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | 1NC/1NO | |
| IP Rating | IP65 | |
| Maximum Current | 5A | |
| Housing Material | Zinc | |
| Maximum AC Voltage | AC14 D300V | |
| Action Type | Snap Action | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP65 | ||
Maximum Current 5A | ||
Housing Material Zinc | ||
Maximum AC Voltage AC14 D300V | ||
Action Type Snap Action | ||
The Honeywell 14CE Series Hazardous Area Limit Switch has top roller plunger actuator and 3m cable length.
Available with pin and roller plunger actuators
Pre-leaded to minimize installation and procurement costs
Optional gold contacts for switching low-power load
Pre-leaded to minimize installation and procurement costs
Optional gold contacts for switching low-power load


