Honeywell SZL-VL Series Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 380V ac Max, 380 V ac 0.5A Max

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-8406
Mfr. Part No.:
SZL-VL-S-J-N-M
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

380 V ac 0.5 A, 220 V dc 0.05A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Connection Type

M12

Series

SZL-VL

Action Type

Snap Action

Length

28.5mm

Minimum Operating Temperature

-20°C

Width

82.5mm

Maximum Operating Temperature

+70°C

Depth

49.5mm

Mounting Orientation

Front, Side

Mechanical Life

10000000Cycles

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy