Honeywell SZL-VL Series Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 380V ac Max, 380 V ac 0.5A Max
- RS Stock No.:
- 144-8405
- Mfr. Part No.:
- SZL-VL-S-I-N-M
- Brand:
- Honeywell
- RS Stock No.:
- 144-8405
- Mfr. Part No.:
- SZL-VL-S-I-N-M
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 380 V ac 0.5 A, 220 V dc 0.05A | |
| Housing Material | Metal | |
| Maximum AC Voltage | 380V | |
| Maximum DC Voltage | 220V | |
| Connection Type | M12 | |
| Series | SZL-VL | |
| Action Type | Snap Action | |
| Length | 28.5mm | |
| Width | 82.5mm | |
| Depth | 41.2mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Mounting Orientation | Front, Side | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 380 V ac 0.5 A, 220 V dc 0.05A | ||
Housing Material Metal | ||
Maximum AC Voltage 380V | ||
Maximum DC Voltage 220V | ||
Connection Type M12 | ||
Series SZL-VL | ||
Action Type Snap Action | ||
Length 28.5mm | ||
Width 82.5mm | ||
Depth 41.2mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Mounting Orientation Front, Side | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- CN



