Steute Ex 98 Series Lever Limit Switch, 2NC, IP66, DPST, Aluminium Housing, 250V ac Max, T6 4.4A Max
- RS Stock No.:
- 136-5929
- Mfr. Part No.:
- Ex ES 98 D-02 -40C
- Brand:
- Steute
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5929
- Mfr. Part No.:
- Ex ES 98 D-02 -40C
- Brand:
- Steute
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Actuator Type | Lever | |
| Pole and Throw Configuration | DPST | |
| Normal State Configuration | 2NC | |
| IP Rating | IP66 | |
| Maximum Current | T6 4.4 AA, T5 6.6A | |
| Housing Material | Aluminium | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 125V | |
| Connection Type | Cable | |
| Series | Ex 98 | |
| Action Type | Positive Break, Slow Action | |
| Length | 1016mm | |
| Width | 3365.5mm | |
| Maximum Operating Temperature | +70°C | |
| Depth | 1524mm | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | IECEx | |
| Mounting Orientation | Vertical | |
| Mechanical Life | >1000000Operations | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Actuator Type Lever | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration 2NC | ||
IP Rating IP66 | ||
Maximum Current T6 4.4 AA, T5 6.6A | ||
Housing Material Aluminium | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 125V | ||
Connection Type Cable | ||
Series Ex 98 | ||
Action Type Positive Break, Slow Action | ||
Length 1016mm | ||
Width 3365.5mm | ||
Maximum Operating Temperature +70°C | ||
Depth 1524mm | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification IECEx | ||
Mounting Orientation Vertical | ||
Mechanical Life >1000000Operations | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
