Steute Ex 97 Series Limit Switch, 2NC, IP66, IP67, IP69, DPST, Thermoplastic Housing, 400V ac Max, 4A Max
- RS Stock No.:
- 136-5922
- Mfr. Part No.:
- Ex ES 97 R 02 -60 c
- Brand:
- Steute
Stock information currently inaccessible
- RS Stock No.:
- 136-5922
- Mfr. Part No.:
- Ex ES 97 R 02 -60 c
- Brand:
- Steute
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Pole and Throw Configuration | DPST | |
| Normal State Configuration | 2NC | |
| IP Rating | IP66, IP67, IP69 | |
| Maximum Current | 4A | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Maximum AC Voltage | 400V | |
| Connection Type | Cable | |
| Series | Ex 97 | |
| Action Type | Positive Break, Slow Action | |
| Length | 787.4mm | |
| Maximum Operating Temperature | +55°C | |
| Width | 2316.48mm | |
| Minimum Operating Temperature | -60°C | |
| Depth | 812.8mm | |
| Hazardous Area Certification | IECEx | |
| Priced to Clear | Yes | |
| Mounting Orientation | Vertical | |
| Mechanical Life | >1000000Operations | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration 2NC | ||
IP Rating IP66, IP67, IP69 | ||
Maximum Current 4A | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Maximum AC Voltage 400V | ||
Connection Type Cable | ||
Series Ex 97 | ||
Action Type Positive Break, Slow Action | ||
Length 787.4mm | ||
Maximum Operating Temperature +55°C | ||
Width 2316.48mm | ||
Minimum Operating Temperature -60°C | ||
Depth 812.8mm | ||
Hazardous Area Certification IECEx | ||
Priced to Clear Yes | ||
Mounting Orientation Vertical | ||
Mechanical Life >1000000Operations | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
