ENM2-EX Limit Switch With Lever, Roller Actuator, Die Cast Aluminium, NO/NC ATEX
- RS Stock No.:
- 136-3211
- Mfr. Part No.:
- 6097185085
- Brand:
- Bernstein AG
Stock information currently inaccessible
- RS Stock No.:
- 136-3211
- Mfr. Part No.:
- 6097185085
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | SPST | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Die Cast Aluminium | |
| Series | ENM2-EX | |
| Length | 40mm | |
| Hazardous Area Certification | ATEX | |
| Width | 61mm | |
| Depth | 134.5mm | |
| Mechanical Life | 2000000Cycles | |
| Mounting Orientation | Horizontal | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration SPST | ||
Normal State Configuration NO/NC | ||
IP Rating IP66, IP67 | ||
Housing Material Die Cast Aluminium | ||
Series ENM2-EX | ||
Length 40mm | ||
Hazardous Area Certification ATEX | ||
Width 61mm | ||
Depth 134.5mm | ||
Mechanical Life 2000000Cycles | ||
Mounting Orientation Horizontal | ||
- COO (Country of Origin):
- DE
