Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, IP66, IP67, Plastic Housing

RS Stock No.:
123-4592
Mfr. Part No.:
XCKW139
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

IP Rating

IP66, IP67

Housing Material

Plastic

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Width

67.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Depth

150.5mm

Mechanical Life

400000Cycles

Operating Force

0.5 Nm

Mounting Orientation

Side

Output Type

Analogue

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy