RS PRO Plunger Limit Switch, 1 NO/1 NC, IP67, Zamak Housing, 400V, 10A
- RS Stock No.:
- 830-136
- Brand:
- RS PRO
Subtotal (1 unit)*
£52.53
(exc. VAT)
£63.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.53 |
*price indicative
- RS Stock No.:
- 830-136
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Terminal Type | Flying Lead | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Width | 25mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Depth | 70mm | |
| Length | 16mm | |
| Hazardous Area Certification | No | |
| Operating Force | 15N | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Terminal Type Flying Lead | ||
Switching Current 10A | ||
Series RS PRO | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Width 25mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Depth 70mm | ||
Length 16mm | ||
Hazardous Area Certification No | ||
Operating Force 15N | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- IT
The RS PRO Limit Switch is a purpose-built detection device designed for precise positioning and counting of objects, ensuring operational efficiency across various applications.
Metal roller plunger for robust performance
Snap action contacts with 1NO + 1NC configuration for reliable operation
Operating frequency of up to 3600 operations per hour
Pre-wired with UL cable, simplifying installation
Related links
- RS PRO Plunger Limit Switch IP67 400V, 10A
- RS PRO Roller Lever Limit Switch IP67 400V, 10A
- RS PRO Plunger Limit Switch IP65 400V, 10A
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Plastic Roller Limit Switch IP66 400V, 10A
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Rod Limit Switch IP66 400V, 10A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A


