RS PRO RS Pro Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Zamak Housing, 400V, 10A
- RS Stock No.:
- 830-134
- Brand:
- RS PRO
Subtotal (1 unit)*
£52.53
(exc. VAT)
£63.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.53 |
*price indicative
- RS Stock No.:
- 830-134
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Terminal Type | Flying Lead | |
| Switching Current | 10A | |
| Series | RS Pro | |
| Switching AC Voltage | 400V | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 70mm | |
| Width | 25mm | |
| Length | 16mm | |
| Standards/Approvals | CE, EN 60947-5-1, IEC 60947-5-1, UKCA | |
| Hazardous Area Certification | No | |
| Conduit Entry | Pre Cabled | |
| Operating Force | 15N | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Terminal Type Flying Lead | ||
Switching Current 10A | ||
Series RS Pro | ||
Switching AC Voltage 400V | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 70mm | ||
Width 25mm | ||
Length 16mm | ||
Standards/Approvals CE, EN 60947-5-1, IEC 60947-5-1, UKCA | ||
Hazardous Area Certification No | ||
Conduit Entry Pre Cabled | ||
Operating Force 15N | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- IT
RS PRO Roller Plunger Limit Switch, Snap Action
The RS PRO Roller Plunger Limit Switch is designed for precise and reliable operation in industrial environments. With a snap action contact configuration of 1 NO/1 NC, this limit switch is Ideal for applications requiring accurate position detection and control. Its robust construction ensures durability and long mechanical life, making it a dependable choice for automation systems.
Features and Benefits
Roller Plunger Actuator: Provides precise and reliable actuation.
Snap Action Contacts: Ensures quick and decisive switching.
IP67 Rating: Offers excellent protection against dust and water ingress.
Zamak Housing: Provides robust and Durable construction.
Pre-Cabled Conduit Entry: Simplifies installation and connection.
Wide Operating Temperature Range: Suitable for environments from -25 °C to 70 °C.
High Mechanical Life: Rated for up to 10 million operations.
Snap Action Contacts: Ensures quick and decisive switching.
IP67 Rating: Offers excellent protection against dust and water ingress.
Zamak Housing: Provides robust and Durable construction.
Pre-Cabled Conduit Entry: Simplifies installation and connection.
Wide Operating Temperature Range: Suitable for environments from -25 °C to 70 °C.
High Mechanical Life: Rated for up to 10 million operations.
Applications
Industrial automation systems
Conveyor belt systems
Machine tools
Packaging machinery
Conveyor belt systems
Machine tools
Packaging machinery
Additional Information
Complies with CE, EN 60947-5-1, IEC 60947-5-1, and UKCA standards
Switching capacity of 400 V AC and 250 V DC
Rated for a switching current of 10 A
Flying lead Terminal type for flexible connectivity
Switching capacity of 400 V AC and 250 V DC
Rated for a switching current of 10 A
Flying lead Terminal type for flexible connectivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plunger Limit Switch IP67 400V, 10A
- RS PRO Roller Lever Limit Switch IP67 400V, 10A
- RS PRO Plunger Limit Switch IP65 400V, 10A
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Plastic Roller Limit Switch IP66 400V, 10A
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Rod Limit Switch IP66 400V, 10A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A


