Bernstein AG IN73 Series Plunger Limit Switch, 1 NC, 1 NO, IP66, IP67, Thermoplastic Housing, 240V ac, 3A
- RS Stock No.:
- 656-260
- Mfr. Part No.:
- 6081000001
- Brand:
- Bernstein AG
Image representative of range
Subtotal (1 unit)*
£24.42
(exc. VAT)
£29.30
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £24.42 |
*price indicative
- RS Stock No.:
- 656-260
- Mfr. Part No.:
- 6081000001
- Brand:
- Bernstein AG
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NC, 1 NO | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | IN73 | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Depth | 41mm | |
| Standards/Approvals | VDE | |
| Width | 42.5mm | |
| Length | 104.3mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 24N | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NC, 1 NO | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series IN73 | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Depth 41mm | ||
Standards/Approvals VDE | ||
Width 42.5mm | ||
Length 104.3mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 x M20 x 1.5 | ||
Mechanical Life 10000000Cycles | ||
Operating Force 24N | ||
Mounting Orientation Any Position | ||
- COO (Country of Origin):
- HU
Related links
- Bernstein AG IN73 Series Plunger Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Plunger Limit Switch Thermoplastic Housing
