Omron WL-N/WLG Series Adjustable Roller Lever Limit Switch, IP67, 500V ac
- RS Stock No.:
- 565-965
- Mfr. Part No.:
- WLCA12-N
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-965
- Mfr. Part No.:
- WLCA12-N
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| IP Rating | IP67 | |
| Series | WL-N/WLG | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 380mm | |
| Standards/Approvals | EN/IEC (CE marking) | |
| Hazardous Area Certification | No | |
| Conduit Entry | G 1/2 | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
IP Rating IP67 | ||
Series WL-N/WLG | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Length 380mm | ||
Standards/Approvals EN/IEC (CE marking) | ||
Hazardous Area Certification No | ||
Conduit Entry G 1/2 | ||
Mechanical Life 15000000Operations | ||
- COO (Country of Origin):
- JP
The Omron Two circuit limit switches offer versatile solutions tailored to various industrial applications. These switches come in basic models and high sensitivity, high precision models, catering to different operational requirements. A standout feature is the extensive selection of actuator types, including roller levers, adjustable rod levers, flexible rods, fork lock levers, and various plunger configurations, allowing for precise matching to the workpiece shape and movement. Additionally, the series offers models with operation indicators, such as LEDs and neon lamps, to facilitate easy monitoring of switch status.
Long life Switches
IP67 protection rated
UL and CSA approved
Resistant models for harsh environments
Sputter resistant models for welding processes
Type with operation indicators for easily confirming operation is available
Related links
- Omron WLCA Series Adjustable Roller Lever Limit Switch 500V ac
- Omron WL-N Series Adjustable Rod Lever Limit Switch 500V ac, 10A
- Omron WL-N Series Adjustable Lever Limit Switch IP67 100 mA, 30A
- Omron WL-N Series Roller Lever Limit Switch 500V ac
- Omron WL Series Adjustable Roller Lever Limit Switch IP67 250V
- Omron WL-N Series Roller Lever Limit Switch IP67, 500V ac
- Omron WLCA Series Adjustable Roller Lever Limit Switch 500V ac, 10A
- Omron WL Series Roller Lever Limit Switch IP67 500V ac, 10A


