Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Resin, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 565-953
- Mfr. Part No.:
- D4N-212G
- Brand:
- Omron
Image representative of range
- RS Stock No.:
- 565-953
- Mfr. Part No.:
- D4N-212G
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Resin, Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | D4n | |
| Minimum Operating Temperature | 30°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 31mm | |
| Standards/Approvals | EN50047, EN60204-1, EN60947-5-1, EN ISO 14119, EN (TÜV), CCC, GB/T14048.5, GS-ET-15, IEC60269, UL, CSA C22.2 No.14, UL508 | |
| Length | 55mm | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Operating Force | 4.5N | |
| Mechanical Life | 15000000Operations | |
| Conduit Entry | G 1/2 | |
| Mounting Orientation | Head | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Resin, Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series D4n | ||
Minimum Operating Temperature 30°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 31mm | ||
Standards/Approvals EN50047, EN60204-1, EN60947-5-1, EN ISO 14119, EN (TÜV), CCC, GB/T14048.5, GS-ET-15, IEC60269, UL, CSA C22.2 No.14, UL508 | ||
Length 55mm | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Operating Force 4.5N | ||
Mechanical Life 15000000Operations | ||
Conduit Entry G 1/2 | ||
Mounting Orientation Head | ||
- COO (Country of Origin):
- JP
Related links
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 Resin 240V ac,
- Omron D4N Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Lever Interlock Switch IP67 240V ac, 3A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67, Plastic Housing
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 4A


