Omron WLNJ Series Coil Spring Limit Switch, 1 NO/1 NC, IP67, 500V ac

RS Stock No.:
565-865
Mfr. Part No.:
WLNJ-N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Coil Spring

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Series

WLNJ

Switching AC Voltage

500V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

EN/IEC (CE marking)

Hazardous Area Certification

No

Conduit Entry

G 1/2

Mechanical Life

15000000Operations

COO (Country of Origin):
JP
The Omron Two circuit limit switches offer versatile solutions tailored to various industrial applications. These switches come in basic models and high sensitivity, high precision models, catering to different operational requirements. A standout feature is the extensive selection of actuator types, including roller levers, adjustable rod levers, flexible rods, fork lock levers, and various plunger configurations, allowing for precise matching to the workpiece shape and movement. Additionally, the series offers models with operation indicators, such as LEDs and neon lamps, to facilitate easy monitoring of switch status.

Long life Switches

IP67 protection rated

UL and CSA approved

Resistant models for harsh environments

Sputter resistant models for welding processes

Type with operation indicators for easily confirming operation is available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy