Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 3A Max

Stock information currently inaccessible
RS Stock No.:
243-774
Mfr. Part No.:
XCKS139H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

3A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72.5mm

Maximum Operating Temperature

+70°C

Width

40mm

Minimum Operating Temperature

-25°C

Depth

36mm

Mechanical Life

20000000Cycles

RoHS Status: Not Applicable

COO (Country of Origin):
FR