RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 524-669
- Mfr. Part No.:
- 5.46.168.060/0209
- Brand:
- RAFI
Discontinued
- RS Stock No.:
- 524-669
- Mfr. Part No.:
- 5.46.168.060/0209
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Round Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Round Plunger | ||
For Use With Switches | ||
Series RACON | ||
- COO (Country of Origin):
- DE
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 1.6 mm
Outside dimension 3.1 x 14.5 x 14.5 mm
Plastic material
Plunger length 1.6 mm
Outside dimension 3.1 x 14.5 x 14.5 mm
Related links
- RAFI RACON Series Plunger for Use with Switches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
