Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS Stock No.:
- 609-3597
- Mfr. Part No.:
- ZC2JY81
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£22.02
(exc. VAT)
£26.42
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.02 |
*price indicative
- RS Stock No.:
- 609-3597
- Mfr. Part No.:
- ZC2JY81
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Lever | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Lever | ||
For Use With XC Series | ||
Series OsiSense XC | ||
Osiswitch Classic Operating Levers for Rotary Heads
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKL
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCMD
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
