Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS Stock No.:
- 609-3581
- Mfr. Part No.:
- ZC2JY51
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£16.36
(exc. VAT)
£19.63
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 16 left, ready to ship
- Plus 28 left, ready to ship from another location
- Plus 27 left, shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.36 |
*price indicative
- RS Stock No.:
- 609-3581
- Mfr. Part No.:
- ZC2JY51
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Lever | |
| Product Type | Limit Switch Operating Head | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Standards/Approvals | XCMD, XCKD, REACH, RoHS, XCKP, XCKT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Lever | ||
Product Type Limit Switch Operating Head | ||
For Use With XC Series | ||
Series OsiSense XC | ||
Standards/Approvals XCMD, XCKD, REACH, RoHS, XCKP, XCKT | ||
Osiswitch Classic Operating Levers for Rotary Heads
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
