Telemecanique Sensors Limit Switch Contact Block, XE3S Series, 1 NO/1 NC
- RS Stock No.:
- 195-1614
- Mfr. Part No.:
- XE3SP2151
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£37.40
(exc. VAT)
£44.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.40 |
*price indicative
- RS Stock No.:
- 195-1614
- Mfr. Part No.:
- XE3SP2151
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Contact Configuration | 1 NO/1 NC | |
| Product Type | Limit Switch Contact Block | |
| Number of Poles | 3 | |
| Series | XE3S | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Contact Configuration 1 NO/1 NC | ||
Product Type Limit Switch Contact Block | ||
Number of Poles 3 | ||
Series XE3S | ||
Terminal Type Screw Clamp | ||
Limit Switch Contact Block - 1nc+2no - Snap Action
