Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ
- RS Stock No.:
- 179-9992
- Mfr. Part No.:
- ZCKY61
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£14.85
(exc. VAT)
£17.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.85 |
*price indicative
- RS Stock No.:
- 179-9992
- Mfr. Part No.:
- ZCKY61
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| For Use With | XCKJ | |
| Series | OsiSense XC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
For Use With XCKJ | ||
Series OsiSense XC | ||
- COO (Country of Origin):
- FR
Limit switch lever ZCKY - metal square rod lever 3 mm L=125 mm - -25..+70°C
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with 9007 Series, XCKJ Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Limit Switches
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Limit Switches, XCKL Limit
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
