Telemecanique Sensors OsiSense XC Series Receiver for Use with Wireless Radio Communications, OsiSense XCKW Wireless &
- RS Stock No.:
- 123-4598
- Mfr. Part No.:
- XZBWR2STT24
- Brand:
- Telemecanique Sensors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-4598
- Mfr. Part No.:
- XZBWR2STT24
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Programmable Receiver | |
| Product Type | Receiver | |
| For Use With | Wireless Radio Communications, OsiSense XCKW Wireless & Batteryless Limit Switches | |
| Series | OsiSense XC | |
| Standards/Approvals | CE, FCC, REACH, RoHS, IC, cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Programmable Receiver | ||
Product Type Receiver | ||
For Use With Wireless Radio Communications, OsiSense XCKW Wireless & Batteryless Limit Switches | ||
Series OsiSense XC | ||
Standards/Approvals CE, FCC, REACH, RoHS, IC, cULus | ||
Telemecanique OsiSense XZBW Wireless Transmitters and Receivers
Telemecanique Lesswire XZBW series wireless transmitters and receivers for use with a wide range of sensors. This range includes transmitters and receivers which communicate via 2.4 GHz radio transmission. Reduced cabling benefits applications where wiring or wire maintenance is not physically or economically possible. Equipped with a universal M12 connector input, the XZBW series is compatible with all PNP and NPN sensors and limit switches.
Application Information
The XZBW transmitters provide power to the attached sensor via the universal M12 connector. The sensors signal is then sent to the XZBW receiver, followed by an acknowledgement sent back to the sensor.
Each transmitter has a unique identification code, which enables optimum management of each one. To incorporate this code, a simple teach sequence can be performed on the receiver.
Features and Benefits
Two transmitters can be paired to one receiver
Reduced cabling and easy set-up
Reliable, real-time connection
Transmitters feature a M12 connector input
Free field radio range up to 100 m; Typical industrial environment radio rang up to 25 m
Related links
- Telemecanique Sensors OsiSense XC Series Transmitter for Use with Multi-Sensors, OsiSense XCKW Wireless & Batteryless
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
