Block 250W Light Transformer, 230V ac, 11.5V ac
- RS Stock No.:
- 223-1896
- Mfr. Part No.:
- HIT250
- Brand:
- Block
Stock information currently inaccessible
- RS Stock No.:
- 223-1896
- Mfr. Part No.:
- HIT250
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 11.5V ac | |
| Power Rating | 250W | |
| Dimensions | 223 x 117 x 117 mm | |
| Length | 223 mm | |
| Width | 117 mm | |
| Depth | 117 mm | |
| Maximum Temperature | +40°C | |
| Weight | 4.2 kg | |
| Dimming Method | Inductive | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 11.5V ac | ||
Power Rating 250W | ||
Dimensions 223 x 117 x 117 mm | ||
Length 223 mm | ||
Width 117 mm | ||
Depth 117 mm | ||
Maximum Temperature +40°C | ||
Weight 4.2 kg | ||
Dimming Method Inductive | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Approvals
VDE 0551
Standards
EN61558
