6 output lighting transformer,300VA 12V

RS Stock No.:
578-452
Mfr. Part No.:
5304
Brand:
IBL Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

IBL Lighting

Primary Voltage Rating

230 → 240V ac

Secondary Voltage Rating

11.4V ac

Power Rating

300W

Dimensions

130 (Dia.) x 135 mm

Depth

135 mm

Dimming

Dimming

Dimming Method

Leading Edge

Diameter

130mm

RoHS Status: Not Applicable