RS PRO Lighting Transformer, 230 → 240V ac, 11.4V ac
- RS Stock No.:
- 578-446
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 578-446
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 230 → 240V ac | |
| Secondary Voltage Rating | 11.4V ac | |
| Dimensions | 110 (Dia.) x 106 mm | |
| Depth | 106 mm | |
| Maximum Temperature | +40°C | |
| Weight | 2 kg | |
| Dimming | Dimming | |
| Dimming Method | Leading Edge | |
| Maximum Operating Frequency | 60Hz | |
| Diameter | 110mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 230 → 240V ac | ||
Secondary Voltage Rating 11.4V ac | ||
Dimensions 110 (Dia.) x 106 mm | ||
Depth 106 mm | ||
Maximum Temperature +40°C | ||
Weight 2 kg | ||
Dimming Dimming | ||
Dimming Method Leading Edge | ||
Maximum Operating Frequency 60Hz | ||
Diameter 110mm | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Not Applicable
