LEDVANCE Ceiling Type Round Lamp Light Clamp, 500mm Fixing Hole Diameter
- RS Stock No.:
- 206-8888
- Mfr. Part No.:
- 4058075507050
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8888
- Mfr. Part No.:
- 4058075507050
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Mount Type | Ceiling | |
| Supported Lamp Shape | Round | |
| Fixing Hole Diameter | 500mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Mount Type Ceiling | ||
Supported Lamp Shape Round | ||
Fixing Hole Diameter 500mm | ||
- COO (Country of Origin):
- CN
The Ledvance is a refractors for HIGH BAY GEN 3 luminaires. The refractor is made of high quality aluminium material.
Colour = silver
Beam angle = 65°
Diameter = 500 mm
height = 235 mm
Beam angle = 65°
Diameter = 500 mm
height = 235 mm
