LEDVANCE Ceiling Type Round Lamp Light Clamp, 309mm Fixing Hole Diameter
- RS Stock No.:
- 206-8885
- Mfr. Part No.:
- 4058075507029
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8885
- Mfr. Part No.:
- 4058075507029
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Mount Type | Ceiling | |
| Supported Lamp Shape | Round | |
| Fixing Hole Diameter | 309mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Mount Type Ceiling | ||
Supported Lamp Shape Round | ||
Fixing Hole Diameter 309mm | ||
- COO (Country of Origin):
- CN
The Ledvance is a refractors for HIGH BAY GEN 3 luminaires. The refractor is made of high quality polycarbonate material.
Beam angle = 90 °
Diameter = 309 mm
height = 76 mm
Diameter = 309 mm
height = 76 mm
