LEDVANCE T8 LED tubes (G13 base) Lamp Ceiling Light Batten for LED Lamps
- RS Stock No.:
- 188-4144
- Mfr. Part No.:
- 4058075144408
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 188-4144
- Mfr. Part No.:
- 4058075144408
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Supported Lamp Type | LED | |
| Supported Lamp Shape | T8 LED tubes (G13 base) | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Supported Lamp Type LED | ||
Supported Lamp Shape T8 LED tubes (G13 base) | ||
- COO (Country of Origin):
- CN
Easy and flexible exchange ability of T8 LED tubes
No risk of failure resulting from confused poles of LED tubes
Electrical connection on backside or via through wiring
Easy connection thanks to push terminal
Little space required thanks to compact dimensions
Metal housing for T8 LED tubes (G13 base)
230 V line voltage operation
Versions for one or two lamps available
Through-wiring possible
Connection via included push terminal
No risk of failure resulting from confused poles of LED tubes
Electrical connection on backside or via through wiring
Easy connection thanks to push terminal
Little space required thanks to compact dimensions
Metal housing for T8 LED tubes (G13 base)
230 V line voltage operation
Versions for one or two lamps available
Through-wiring possible
Connection via included push terminal
