Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-8531
- Mfr. Part No.:
- 4058075108769
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
- COO (Country of Origin):
- CN
PANEL 600 Surface Mount Kit for Panel Luminaire 600/625
Ledvance LED Panel Luminaires are the ideal indoor lighting option for those looking for an energy saving, low maintenance and wide illumination coverage lighting solution. Ledvance Panel Luminaires offer versatile mounting possibilities where its recessed, surface mount or suspended and can be secured to ceilings or walls.
Ledvance Panel Luminaires are easy and quick to install with this surface mount kit suitable for Panels 600/625 and fits one lamp. Thanks to pre-assembled magnetic corners, its ready to mount and is designed with a Crossbar for advanced stability making it secure and safe for various occasions. Made with aluminium and completed with a white finish, these contemporary surface mounts look great in any space.
Ledvance Panel Luminaires are easy and quick to install with this surface mount kit suitable for Panels 600/625 and fits one lamp. Thanks to pre-assembled magnetic corners, its ready to mount and is designed with a Crossbar for advanced stability making it secure and safe for various occasions. Made with aluminium and completed with a white finish, these contemporary surface mounts look great in any space.
Surface Mount Dimension and weight
Length – 600.5mm
Width – 600.5mm
Height – 56.0mm
Weight – 1700.00g
Width – 600.5mm
Height – 56.0mm
Weight – 1700.00g
