LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 27 mm Fixing Hole Diameter
- RS Stock No.:
- 134-861
- Mfr. Part No.:
- 7799-PT5
- Brand:
- LEDLENSER
Stock information currently inaccessible
- RS Stock No.:
- 134-861
- Mfr. Part No.:
- 7799-PT5
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lighting Mounting Bracket | |
| Compatible Lamp Type | Xtreme LED | |
| Fixing Hole Diameter | 27mm | |
| Standards/Approvals | 960, EP Patent 1880139, US Patent 7, 461, ANSI | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lighting Mounting Bracket | ||
Compatible Lamp Type Xtreme LED | ||
Fixing Hole Diameter 27mm | ||
Standards/Approvals 960, EP Patent 1880139, US Patent 7, 461, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Universal Mounting Bracket (Type C) is designed to attach compatible Ledlenser flashlights onto a tripod, bicycle handlebar, or pole. It features a rotating head that allows for a 360° rotation, providing flexibility in adjusting the flashlight's direction.
Dimensions 85 x 50 x 28 mm (3.35 x 1.97 x 1.1 in)
Weight 36 g (1.27 oz)
Material plastic (TPU)
Usable with examples M5, P5 Core, P5.2, P5E, P5R.2, P6.2, P6X, T5.2, i5R
