Steinel 1.2 kW @ 120 V, 2 kW @ 230 V Infrared Motion Sensor Sensor, PIR, Wall Mount, 100 → 240 V
- RS Stock No.:
- 851-2794
- Mfr. Part No.:
- SensIQ S WHT
- Brand:
- Steinel
Stock information currently inaccessible
- RS Stock No.:
- 851-2794
- Mfr. Part No.:
- SensIQ S WHT
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Controller Type | Sensor | |
| Sensor Type | PIR | |
| Voltage Rating | 100 → 240 V | |
| Mount Type | Wall | |
| Range | Adjustable m, 20 m | |
| Power Consumption | 1.2 kW @ 120 V, 2 kW @ 230 V | |
| Time Delay | 5 s → 15 min | |
| Length | 128 mm | |
| Width | 114 mm | |
| Height | 74mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Controller Type Sensor | ||
Sensor Type PIR | ||
Voltage Rating 100 → 240 V | ||
Mount Type Wall | ||
Range Adjustable m, 20 m | ||
Power Consumption 1.2 kW @ 120 V, 2 kW @ 230 V | ||
Time Delay 5 s → 15 min | ||
Length 128 mm | ||
Width 114 mm | ||
Height 74mm | ||
- COO (Country of Origin):
- DE
