Philips Lighting Infrared Motion Sensor Detector, Movement, Ceiling, Wall Mount, 220 → 240 V ac
- RS Stock No.:
- 778-1633
- Mfr. Part No.:
- LRM1020
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1633
- Mfr. Part No.:
- LRM1020
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Controller Type | Detector | |
| Sensor Type | Movement | |
| Voltage Rating | 220 → 240 V ac | |
| Mount Type | Ceiling, Wall | |
| Range | 5 m, 5.2 x 2.1 m, 8 x 4 m, 9 m | |
| Time Delay | 10 s → 5 min | |
| Length | 80 mm | |
| Width | 55 mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Controller Type Detector | ||
Sensor Type Movement | ||
Voltage Rating 220 → 240 V ac | ||
Mount Type Ceiling, Wall | ||
Range 5 m, 5.2 x 2.1 m, 8 x 4 m, 9 m | ||
Time Delay 10 s → 5 min | ||
Length 80 mm | ||
Width 55 mm | ||
Height 80mm | ||
- COO (Country of Origin):
- NL
