Philips Lighting Infrared Motion Sensor Detector, Movement, Ceiling Mount, 230 → 240 V ac, 122mm Diameter
- RS Stock No.:
- 778-1620
- Mfr. Part No.:
- LRM1000
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1620
- Mfr. Part No.:
- LRM1000
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Controller Type | Detector | |
| Sensor Type | Movement | |
| Voltage Rating | 230 → 240 V ac | |
| Mount Type | Ceiling | |
| Range | 12 m, 5 m | |
| Diameter | 122mm | |
| Time Delay | 10 s → 5 min | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Controller Type Detector | ||
Sensor Type Movement | ||
Voltage Rating 230 → 240 V ac | ||
Mount Type Ceiling | ||
Range 12 m, 5 m | ||
Diameter 122mm | ||
Time Delay 10 s → 5 min | ||
Height 45mm | ||
- COO (Country of Origin):
- NL
