AIRAM 400mW Lighting Controller, PIR, Wall Mount, 230 V
- RS Stock No.:
- 223-4418
- Mfr. Part No.:
- 4116495
- Brand:
- AIRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-4418
- Mfr. Part No.:
- 4116495
- Brand:
- AIRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIRAM | |
| Sensor Type | PIR | |
| Voltage Rating | 230 V | |
| Mount Type | Wall | |
| Output Power | 0.4W | |
| Power Consumption | 400mW | |
| Select all | ||
|---|---|---|
Brand AIRAM | ||
Sensor Type PIR | ||
Voltage Rating 230 V | ||
Mount Type Wall | ||
Output Power 0.4W | ||
Power Consumption 400mW | ||
- COO (Country of Origin):
- CN
The AIRAM power LED night light used with USB socket and its colour temperature is 3000K. It used twilight sensor which automatic switch.
Pack of 6/48
0.4W - 9lm not interchangeable
0.4W - 9lm not interchangeable
