brennenstuhl NL 09 RCD Night Light Led, 220 to 250 V, 82mm Diameter
- RS Stock No.:
- 128-8803
- Mfr. Part No.:
- 1673263
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 128-8803
- Mfr. Part No.:
- 1673263
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Voltage Rating | 220 to 250 V | |
| Diameter | 82mm | |
| Wattage | 800 mW | |
| Standards Met | IP20 | |
| Series | NL 09 RCD | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Voltage Rating 220 to 250 V | ||
Diameter 82mm | ||
Wattage 800 mW | ||
Standards Met IP20 | ||
Series NL 09 RCD | ||
- COO (Country of Origin):
- CN
