RS PRO 7W Lighting Controller Switch, Daylight, Wall Mount, 250 V, 130mm Diameter
- RS Stock No.:
- 743-886
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 743-886
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Controller Type | Switch | |
| Sensor Type | Daylight | |
| Voltage Rating | 250 V | |
| Mount Type | Wall | |
| Range | Adjustable | |
| Power Consumption | 7W | |
| Diameter | 130mm | |
| Time Delay | 0 → 20 s | |
| Height | 50mm | |
| Series | V9371 | |
| Current Rating | 10 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Controller Type Switch | ||
Sensor Type Daylight | ||
Voltage Rating 250 V | ||
Mount Type Wall | ||
Range Adjustable | ||
Power Consumption 7W | ||
Diameter 130mm | ||
Time Delay 0 → 20 s | ||
Height 50mm | ||
Series V9371 | ||
Current Rating 10 A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
