TE Connectivity Nector M Series Socket Housing, 5-Pole, Female, 5-Way, Cable Mount
- RS Stock No.:
- 921-1631
- Mfr. Part No.:
- 2213230-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-1631
- Mfr. Part No.:
- 2213230-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 5 | |
| Series | Nector M | |
| Gender | Female | |
| Number of Ways | 5 | |
| Plug/Socket | Socket | |
| Colour | Black | |
| Type | Socket Housing | |
| Mounting Type | Cable Mount | |
| Diameter | 20.8mm | |
| Priced to Clear | Yes | |
| Termination Method | Snap In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 5 | ||
Series Nector M | ||
Gender Female | ||
Number of Ways 5 | ||
Plug/Socket Socket | ||
Colour Black | ||
Type Socket Housing | ||
Mounting Type Cable Mount | ||
Diameter 20.8mm | ||
Priced to Clear Yes | ||
Termination Method Snap In | ||
- COO (Country of Origin):
- CN
