Wieland RST50 Series Cover Cap, Cable Mount
- RS Stock No.:
- 810-1640
- Mfr. Part No.:
- Z5.567.5653.0
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 810-1640
- Mfr. Part No.:
- Z5.567.5653.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | RST50 | |
| Plug/Socket | Socket | |
| Colour | Black | |
| Type | Cover Cap | |
| Mounting Type | Cable Mount | |
| Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series RST50 | ||
Plug/Socket Socket | ||
Colour Black | ||
Type Cover Cap | ||
Mounting Type Cable Mount | ||
Diameter 65mm | ||
- COO (Country of Origin):
- DE
