Wieland RST20i5 Series Distribution Block, 5-Pole, 1-Way, Cable Mount, 20A, IP66, IP68, IP69
- RS Stock No.:
- 810-1609
- Mfr. Part No.:
- 96.050.0153.1
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 810-1609
- Mfr. Part No.:
- 96.050.0153.1
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Series | RST20i5 | |
| Number of Ways | 1 | |
| Plug/Socket | Plug | |
| Colour | Black | |
| Type | Distribution Block | |
| Mounting Type | Cable Mount | |
| Current Rating | 20A | |
| Voltage Rating | 400 V | |
| IP Rating | IP66, IP68, IP69 | |
| Contact Material | CuZn | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Series RST20i5 | ||
Number of Ways 1 | ||
Plug/Socket Plug | ||
Colour Black | ||
Type Distribution Block | ||
Mounting Type Cable Mount | ||
Current Rating 20A | ||
Voltage Rating 400 V | ||
IP Rating IP66, IP68, IP69 | ||
Contact Material CuZn | ||
- COO (Country of Origin):
- DE
