Wieland GST08i Series, 6A
- RS Stock No.:
- 787-1815
- Mfr. Part No.:
- 99.419.0000.8
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 787-1815
- Mfr. Part No.:
- 99.419.0000.8
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | GST08i | |
| Colour | Green | |
| Current Rating | 6A | |
| Voltage Rating | 24 V | |
| Cable Length | 0.15 m | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series GST08i | ||
Colour Green | ||
Current Rating 6A | ||
Voltage Rating 24 V | ||
Cable Length 0.15 m | ||
- COO (Country of Origin):
- DE
