Wieland Gesis Series Coupler, 5-Pole, Male to Female, PCB Mount, 16A, IP40
- RS Stock No.:
- 768-4545
- Mfr. Part No.:
- 91.050.6053.0
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 768-4545
- Mfr. Part No.:
- 91.050.6053.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Series | Gesis | |
| Gender | Male to Female | |
| Plug/Socket | Plug, Socket | |
| Colour | Blue | |
| Type | Coupler | |
| Mounting Type | PCB Mount | |
| Current Rating | 16A | |
| Voltage Rating | 400 V | |
| IP Rating | IP40 | |
| Contact Plating | Silver | |
| Contact Material | CuZn | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Series Gesis | ||
Gender Male to Female | ||
Plug/Socket Plug, Socket | ||
Colour Blue | ||
Type Coupler | ||
Mounting Type PCB Mount | ||
Current Rating 16A | ||
Voltage Rating 400 V | ||
IP Rating IP40 | ||
Contact Plating Silver | ||
Contact Material CuZn | ||
Termination Method Solder | ||
- COO (Country of Origin):
- DE
