Wieland GST18i5 Series Connector, 5-Pole, Male, Panel Mount, 20A, IP40
- RS Stock No.:
- 768-4513
- Mfr. Part No.:
- 92.052.8658.0
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 768-4513
- Mfr. Part No.:
- 92.052.8658.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Series | GST18i5 | |
| Gender | Male | |
| Plug/Socket | Plug | |
| Colour | Blue | |
| Type | Connector | |
| Mounting Type | Panel Mount | |
| Current Rating | 20A | |
| Voltage Rating | 400 V | |
| IP Rating | IP40 | |
| Wire Size | 0.5 → 1.5 mm², 0.5 → 2.5 mm² | |
| Contact Material | CuZn | |
| Termination Method | Clamp | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Series GST18i5 | ||
Gender Male | ||
Plug/Socket Plug | ||
Colour Blue | ||
Type Connector | ||
Mounting Type Panel Mount | ||
Current Rating 20A | ||
Voltage Rating 400 V | ||
IP Rating IP40 | ||
Wire Size 0.5 → 1.5 mm², 0.5 → 2.5 mm² | ||
Contact Material CuZn | ||
Termination Method Clamp | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
