TE Connectivity SlimSeal SSL Series Cable Assembly, Female, 4-Way, IP67
- RS Stock No.:
- 718-1673
- Mfr. Part No.:
- 2106391-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-1673
- Mfr. Part No.:
- 2106391-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SlimSeal SSL | |
| Gender | Female | |
| Number of Ways | 4 | |
| Colour | Black | |
| Type | Cable Assembly | |
| Voltage Rating | 250 V ac/dc | |
| IP Rating | IP67 | |
| Wire Size | 18 AWG | |
| Cable Length | 0.1m | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SlimSeal SSL | ||
Gender Female | ||
Number of Ways 4 | ||
Colour Black | ||
Type Cable Assembly | ||
Voltage Rating 250 V ac/dc | ||
IP Rating IP67 | ||
Wire Size 18 AWG | ||
Cable Length 0.1m | ||
Contact Plating Tin | ||
